Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Plug
Body Orientation
Straight
Color
Orange
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Package
Product Weight (g)
525.6
Product Length (mm)
111.2
Product Depth (mm)
109.9
Product Height (mm)
58.9

