Arrow Electronic Components Online
2103172-9|TE|simage
2103172-9|TE|limage
Connector Accessories

2103172-9

Plug Assembly, 250A, MSD

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Color
    Black
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Panel Mount
  • Packaging
    Package

Documentation and Resources

Datasheets
Design resources