Connector Circular
21031111405
Conn Circular PIN 4 POS ST Cable Mount 4 Terminal 1 Port
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
PIN
Wire Size (AWG)
22-26
Less Contact
No
Contact Material
Brass
Contact Plating
Gold Over Nickel
Maximum Current Rating (A)
4
Maximum Voltage Rating
32V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
IP Rating
IP65/IP67
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
10
Mating Cycle (Cycles)
100
Product Length (mm)
46.75

