Arrow Electronic Components Online
2102772-1|TE|simage
2102772-1|TE|limage
Connector Backplane

2102772-1

Conn Daughter Card M 56 POS 1.8mm Press Fit RA Thru-Hole VITA 46

TE Connectivity
Datasheets 

TE Connectivity’s MULTIGIG RT 3 and MULTIGIG RT 2-S connectors are a range of high-speed backplane connectors that meet the interface dimensions for VITA 46 (VPX) connectors and can operate at data speeds from 16 to 25+ Gb/s. Both the MULTIGIG RT 3 and MULTIGIG RT 2-S family of connectors are ruggedized to conform to VITA vibration standards and are rated for up to 500 mating cycles. This family of connectors are backward-compatible with the legacy MULTIGIG RT products, are customizable to meet application requirements, and include a quad-redundant contact system that guarantees connectivity.

Drawings/Package

           

Key Features

   • Rugged design for mechanically harsh environments

   • Meets VITA vibration standards

   • Backward-compatible with legacy MULTIGIG RT products

   • Up to 25 Gb/s operation

   • Up to 500 mating cycles

General Applications

   • Military Electronics

   • Avionics

   • Ground Defense

   • Missile Defense

LEARN MORE

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Daughter Card
  • Gender
    M
  • Number of Contacts
    56
  • Termination Method
    Press Fit
  • Terminal Pitch (mm)
    1.8
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1/Contact
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • VITA Standard
    VITA 46
  • Mating Cycle (Cycles)
    500
  • Product Length (mm)
    16.08
  • Product Depth (mm)
    22.31
  • Product Height (mm)
    18.4
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources