Connector Backplane
2102438-2
Conn Backplane RCP 60Signal/30Ground POS 1.9mm Press Fit ST Thru-Hole
TE ConnectivityProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Backplane
Gender
RCP
Number of Contacts
60Signal/30Ground
Termination Method
Press Fit
Terminal Pitch (mm)
1.9
Body Orientation
Straight
Product Length (mm)
21
Product Depth (mm)
15
Product Height (mm)
7.43
Mounting
Through Hole
We don't have prices now, please check later
Order Quantity

