Arrow Electronic Components Online
2102352-2|TE|simage
2102352-2|TE|limage
Connector Circular

2102352-2

Conn Circular PIN 8 POS ST Panel Mount 8 Terminal 1 Port

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Panel Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    8
  • Number of Terminals
    8
  • Contact Gender
    PIN
  • Less Contact
    Yes
  • Shell Material
    Aluminum
  • Shell Plating
    Zinc Nickel
  • Housing Color
    Black
  • Product Length (mm)
    34.29
  • Product Depth (mm)
    34.29
  • Product Height (mm)
    21.59

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources