Arrow Electronic Components Online
No Image Available
Connector Accessories

2102321-1

Ruggedized Optical Backplane Interconnect

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Protective Cover
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • VITA Standard
    VITA 66.1
  • Product Length (mm)
    25.12
  • Product Depth (mm)
    18
  • Product Height (mm)
    9.8
Order Quantity

Documentation and Resources

Datasheets
Design resources