Arrow Electronic Components Online
21011413023|HARTING|simage
21011413023|HARTING|limage
Connector Circular

21011413023

Conn M20 Circular 4 POS Solder Lug ST Panel Mount 4 Terminal 1 Port

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    M20 Circular
  • Mounting
    Panel Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Termination Method
    Solder Lug
  • Wire Size (AWG)
    16-18
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Maximum Current Rating (A)
    16
  • Maximum Voltage Rating
    400V
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • IP Rating
    IP67
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    10
  • Product Length (mm)
    39.9

Documentation and Resources

Datasheets
Design resources