Connector Circular
21011405091
Conn Circular DIN SKT 4 POS RA Cable Mount 4 Terminal 1 Port
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
Circular DIN
Gender
RCP
Mounting
Cable Mount
Body Orientation
Right Angle
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
SKT
Wire Size (AWG)
20-24
Less Contact
No
Contact Material
Brass
Contact Plating
Gold Over Nickel
Maximum Current Rating (A)
4
Maximum Voltage Rating
32V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
IP Rating
IP65/IP67
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
10
Mating Cycle (Cycles)
100
Product Diameter (mm)
15
Product Length (mm)
36.5
Product Depth (mm)
15
Product Height (mm)
39.4

