Arrow Electronic Components Online
21011009934|HARTING|simage
21011009934|HARTING|limage
Connector Contact

21011009934

Contact F Crimp ST Cable Mount 14AWG

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Contact Type
    Power
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Product Weight (g)
    0.6
  • Product Length (mm)
    23.2
  • Product Depth (mm)
    3
  • Wire Size (AWG)
    14
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources