Arrow Electronic Components Online
21011009014|HARTING|simage
21011009014|HARTING|limage
Connector Contact

21011009014

Contact PIN Crimp ST Cable Mount 24-28AWG

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Circular
  • Contact Type
    Signal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Wire Size (AWG)
    24-28
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources