Arrow Electronic Components Online
21010102028|HARTING|simage
21010102028|HARTING|limage
Connector Accessories

21010102028

Set of seals, Shielded, Cable diameter 5.7-8.8 mm, Thermoplastic

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Seal
  • Body Orientation
    Straight
  • Product Length (mm)
    67.5
  • Product Depth (mm)
    31.5
  • Product Height (mm)
    11.2

Documentation and Resources

Datasheets
Design resources