Inductor Leaded
2100LL-221-H-RC
Inductor High Current Toroid 220uH/85.1uH 15% 1KHz 3.5A 0.053Ohm DCR RDL
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
High Current
Technology
Toroid
Inductance (H)
220u(OCL)/85.1u
Tolerance
15%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
3.5
Maximum DC Resistance (Ohm)
0.053
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
19.3
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Product Diameter (mm)
21.84
Maximum Product Height (mm)
11.43

