Arrow Electronic Components Online
2100HT221HRC|BOURNS|simage
2100HT221HRC|BOURNS|limage
Inductor Leaded

2100HT-221-H-RC

Inductor High Current Toroid 220uH/144.2uH 15% 1KHz 3A 0.13Ohm DCR RDL

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    High Current
  • Technology
    Toroid
  • Inductance (H)
    220u(OCL)/144.2u
  • Tolerance
    15%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    3
  • Maximum DC Resistance (Ohm)
    0.13
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Terminal Pitch (mm)
    20.07
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    200
  • Maximum Product Diameter (mm)
    21.84
  • Maximum Product Height (mm)
    11.43

Documentation and Resources

Datasheets
Design resources