Arrow Electronic Components Online
210873|WAGO|simage
210873|WAGO|limage
Connector Accessories

210-873

Connector Accessories Marker Strip Straight Polyester Silver Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    4821.90.20.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Marker Strip
  • Connector Type
    Connector Terminal Blocks
  • Body Orientation
    Straight
  • Material
    Polyester
  • Color
    Silver
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Box

Documentation and Resources

Datasheets
Design resources