Connector Accessories
210-332/508-202
Connector Accessories Marking Strip Straight Acrylic Black/White Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3919.90.50.60
Automotive
No
PPAP
No
Type
Marking Strip
Connector Type
Connector Terminal Blocks
Body Orientation
Straight
Material
Acrylic
Color
Black/White
Product Length (mm)
3

