Test Clips, Leads and Probes - End Connectors
210-297
Conn Test Plug M 1 POS Press Fit ST 1 Port Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Test Plug
Gender
M
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Termination Method
Press Fit

