Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Rail
Connector Type
Connector Terminal Blocks
Body Orientation
Straight
Material
Aluminum
Color
Silver
Packaging
Box
Order Quantity

