Arrow Electronic Components Online
210114|WAGO|simage
210114|WAGO|limage
Connector Accessories

210-114

Connector Accessories DIN Rail Straight Steel Silver Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7216.91.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    DIN Rail
  • Connector Type
    Connector Terminal Blocks
  • Body Orientation
    Straight
  • Material
    Steel
  • Color
    Silver
  • Packaging
    Box
  • Product Length (mm)
    2000
  • Product Depth (mm)
    35
  • Product Height (mm)
    15
Order Quantity

Documentation and Resources

Datasheets
Design resources