Arrow Electronic Components Online
210103|WAGO|simage
210103|WAGO|limage
Connector Accessories

210-103

Connector Accessories Commoning Strip Black Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Commoning Strip
  • Connector Type
    Connector Terminal Blocks
  • Color
    Black
  • Packaging
    Box
  • Product Weight (g)
    67.6

Documentation and Resources

Datasheets
Design resources