Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
IC Socket
Gender
RCP
Number of Contacts
28
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
60VDC|60VAC
Maximum Contact Resistance (mOhm)
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
35.91
Product Depth (mm)
17.78
Product Height (mm)
4.63
Mounting
Through Hole

