Connector RF
21_MMCX-50-1-1/111_OE
Conn MMCX 0Hz to 6GHz 50Ohm Crimp ST Cable Mount RCP Gold Over Nickel Single
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
MMCX
Gender
RCP
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 6G
Impedance (Ohm)
50
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Packaging
Single
Product Weight (g)
0.8
Product Diameter (mm)
3.5
Product Length (mm)
11.5
Mounting
Cable Mount
Order Quantity

