Arrow Electronic Components Online
2179D00935P|AMPHENOL|simage
2179D00935P|AMPHENOL|limage
Connector Circular

21-79D009-35P

Conn Circular PIN Solder Cup ST Wall Mount 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Wall Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Contact Gender
    PIN
  • Termination Method
    Solder Cup
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125

Documentation and Resources

Datasheets
Design resources