Power Line Filters
20VRK1
Power Line Filter Single Phase 60Hz 20A 250VAC Faston Flange Mount
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Single Phase
Maximum Current Rating (A)
20
Maximum Leakage Current (mA)
1
Maximum Voltage Rating
250VAC
Number of Phases
1
Mounting
Flange Mount
Termination
Faston
Number of Terminals
4

