Power Line Filters
20VR6
Power Line Filter General Purpose RFI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8548.00.00.00
SVHC
Yes
Automotive
No
PPAP
No
Type
General Purpose RFI
Maximum Current Rating (A)
20
Maximum Leakage Current (mA)
0.7
Maximum Voltage Rating
250VAC
Number of Phases
1
Mounting
Flange Mount
Termination
Threaded Stud
Number of Terminals
4
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
40
Product Length (mm)
406.7
Product Depth (mm)
135.6
Product Height (mm)
38.9
Order Quantity

