Power Line Filters
20TDHG6
Power Line Filter 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Maximum Current Rating (A)
20
Maximum Voltage Rating
250VAC
Mounting
Flange Mount
Termination
Quick Connect
Product Length (mm)
172.5
Product Depth (mm)
90
Product Height (mm)
65

