Capacitor Aluminum Polymer
20SVT560M
Cap Aluminum Polymer 560uF 20VDC 20%( 10 X 12.6mm) SMD 0.012 Ohm 1.7A 2000h 125°C T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
560uF
Tolerance
20%
Voltage
20VDC
ESR (Ohm)
0.012
Equivalent Series Resistance Type
Low
IR (mA)
1.7
IL (uA)
2240@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
10 X 12.6
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Diameter (mm)
10
Product Weight (g)
1.4
Product Height (mm)
12.6
Order Quantity

