Capacitor Aluminum Polymer
20SVPG680M
Cap Aluminum Polymer 680uF 20VDC 20%( 10 X 12.6mm) SMD 0.009 Ohm 6.2A 5000h 105°C T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8532.22.00.20
Automotive
Unknown
PPAP
Unknown
Type
Polymer
Capacitance Value
680uF
Tolerance
20%
Voltage
20VDC
ESR (Ohm)
0.009
Equivalent Series Resistance Type
Low
IR (mA)
6.2
IL (uA)
2720@2Min
Lifetime (h)
5000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
10 X 12.6
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
10
Product Weight (g)
1.47
Product Height (mm)
12.6
Order Quantity

