Capacitor Aluminum Polymer
20SVPG220M
Cap Aluminum Polymer 220uF 20VDC 20%( 8 X 6.9mm) SMD 0.018 Ohm 3.75A 5000h 105°C T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8532.22.00.20
Automotive
Unknown
PPAP
Unknown
Type
Polymer
Capacitance Value
220uF
Tolerance
20%
Voltage
20VDC
ESR (Ohm)
0.018
Equivalent Series Resistance Type
Low
IR (mA)
3.75
IL (uA)
880@2Min
Lifetime (h)
5000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
8 X 6.9
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
8
Product Weight (g)
0.55
Product Height (mm)
6.9

