Top Searched
Capacitor Aluminum Polymer
20SVP47M
Cap Aluminum Polymer 47uF 20VDC 20%( 8 X 6.9mm) SMD 0.045 Ohm 1.89A 2000h 105°C T/R
Panasonic IndustryYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
47uF
Tolerance
20%
Voltage
20VDC
ESR (Ohm)
0.045
Equivalent Series Resistance Type
Standard
IR (mA)
1.89
IL (uA)
188@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
8 X 6.9
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
8
Product Height (mm)
6.9
Family/Series
SVP
ROHS Version
2011/65/EU, 2015/863
MSL
2a
Order Quantity

