Top Searched
Capacitor Aluminum Polymer
20SVP150M
Cap Aluminum Polymer 150uF 20VDC 20%( 10 X 12.6mm) SMD 0.02 Ohm 4.32A 2000h 105°C T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
150uF
Tolerance
20%
Voltage
20VDC
ESR (Ohm)
0.02
Equivalent Series Resistance Type
Standard
IR (mA)
4.32
IL (uA)
600@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
10 X 12.6
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
10
Product Weight (g)
1.3
Product Height (mm)
12.6

