Arrow Electronic Components Online
20SRB1|TE|simage
20SRB1|TE|limage
Power Entry Modules

20SRB1

Power Entry Modules 20A

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    3
  • Termination Method
    Faston
  • Body Orientation
    Straight
  • Type
    IEC 320/C20
  • Maximum Voltage Rating (VAC)
    250
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    40
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources