Capacitor Aluminum Polymer
20SEQP47M
Cap Aluminum Polymer 47uF 20VDC 20%( 8 X 7mm) Radial 3.5mm 0.045 Ohm 0.598A 1000h 125°C Bag
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
47uF
Tolerance
20%
Voltage
20VDC
ESR (Ohm)
0.045
Equivalent Series Resistance Type
Standard
IR (mA)
0.598
IL (uA)
470@2Min
Lifetime (h)
1000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
3.5
Number of Terminals
2
Wire Form
Long Lead
Size (mm)
8 X 7
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bag
Lead Diameter (mm)
0.45
Product Diameter (mm)
8
Product Height (mm)
7(Max)

