Capacitor Aluminum Polymer
20SEP22M
Cap Aluminum Polymer 22uF 20VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.06 Ohm 1.45A 3000h 105°C Bag
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
22uF
Tolerance
20%
Voltage
20VDC
ESR (Ohm)
0.06
Equivalent Series Resistance Type
Standard
IR (mA)
1.45
IL (uA)
220@2Min
Lifetime (h)
3000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
2.5
Maximum Terminal Width (mm)
0.5
Number of Terminals
2
Wire Form
Long Lead
Size (mm)
6.3 X 6
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bag
Lead Diameter (mm)
0.45
Product Diameter (mm)
6.3
Product Height (mm)
6(Max)

