Capacitor Aluminum Polymer
20SEP100MX
Cap Aluminum Polymer 100uF 20VDC 20%( 10 X 8mm) Radial 5mm 0.035 Ohm 2.57A 3000h 105°C Bag
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
100uF
Tolerance
20%
Voltage
20VDC
ESR (Ohm)
0.035
Equivalent Series Resistance Type
Standard
IR (mA)
2.57
IL (uA)
400@2Min
Lifetime (h)
3000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
5
Number of Terminals
2
Wire Form
Long Lead
Size (mm)
10 X 8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bag
Lead Diameter (mm)
0.5
Product Diameter (mm)
10
Product Height (mm)
8(Max)

