Connector Headers and PCB Receptacles
20PS-JMCS-GAN-1-A-TF
Conn Board to Board HDR 20 POS 0.5mm Solder RA Side Entry SMD T/R
JST Mfg. Co., Ltd.Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Board to Board
Gender
HDR
Number of Contacts
20
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Right Angle
Maximum Current Rating (A)
0.5
Maximum Voltage Rating
50VDC|50VAC
Insulation Resistance (MOhm)
50
Maximum Contact Resistance (mOhm)
100
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
7.9
Product Depth (mm)
3.85
Product Height (mm)
4.33
Mounting
Surface Mount

