Transient Voltage Suppressors - TVS Diodes
20KPA30CA-B
TVS Diode Single Bi-Dir 30V 20KW 2-Pin Case P-600 Bulk
LittelfuseProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
33.51
Maximum Clamping Voltage (V)
51.5
Maximum Reverse Stand-Off Voltage (V)
30
Maximum Peak Pulse Current (A)
392.2
Maximum Reverse Leakage Current (uA)
500
Test Current (mA)
5
Peak Pulse Power Dissipation (W)
20000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Bulk
Diameter
9.1(Max)
Mounting
Through Hole
Package Length
9.1(Max)
PCB changed
2
Supplier Package
Case P-600
Pin Count
2
Lead Shape
Through Hole

