Transient Voltage Suppressors - TVS Diodes
20KPA216CA/B
Diode TVS Single Bi-Dir 216V 20KW 2-Pin Case P-600 Box
YAGEOProduct Technical Specifications
EU RoHS
Compliant with Exemption
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
241.3
Maximum Clamping Voltage (V)
348
Maximum Reverse Stand-Off Voltage (V)
216
Maximum Peak Pulse Current (A)
58
Maximum Reverse Leakage Current (uA)
2
Test Current (mA)
5
Peak Pulse Power Dissipation (W)
20000(Min)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Diameter
9.1(Max)
Mounting
Through Hole
Package Length
9.1(Max)
PCB changed
2
Supplier Package
Case P-600
Pin Count
2

