DC to DC Converter and Switching Regulator Module
20IMX7-12-12-8G
Module DC-DC 20VIN 2-OUT 12V/12V 0.25A/0.25A 6W 9-Pin Tube
Bel Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
8.4
Typical Input Voltage (V)
20
Maximum Input Voltage (V)
36
Output Voltage (V)
12
Output Current (A)
0.25(Typ)
Output Power (W)
6(Typ)
Minimum Isolation Voltage
1200VAC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
400(Typ)
Switching Regulator
Yes
Load Regulation
3%
Line Regulation
1%
Efficiency (%)
84(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Output Type
Fixed
Mounting
Through Hole
Package Height
10.5
Package Width
50.8
Package Length
25.4
PCB changed
9
Pin Count
9

