Arrow Electronic Components Online
20IMX705058|BELPOWER|simage
20IMX705058|BELPOWER|limage
DC to DC Converter and Switching Regulator Module

20IMX7-05-05-8

Module DC-DC 20VIN 2-OUT 5V/5V 0.6A/0.6A 6W 9-Pin

Bel Power Solutions
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    NRND
  • Codice HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    2
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    8.4
  • Typical Input Voltage (V)
    20
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    5
  • Output Current (A)
    0.6(Typ)
  • Output Power (W)
    6(Typ)
  • Minimum Isolation Voltage
    1200VAC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    400(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    3%
  • Line Regulation
    1%
  • Efficiency (%)
    81(Typ)
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    20
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.5
  • Package Width
    50.8
  • Package Length
    25.4
  • PCB changed
    9
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources