Arrow Electronic Components Online
20IMX35D05D158G|BELPOWER|limage
20IMX35D05D158G|BELPOWER|simage
DC to DC Converter and Switching Regulator Module

20IMX35D05D15-8G

Module DC-DC 20VIN 4-OUT 5V/15V/15V/5V 1.35A/0.55A/0.55A/1.35A 35W 17-Pin

Bel Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    4
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    20
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    5|15
  • Output Current (A)
    1.35(Typ)|0.55(Typ)
  • Output Power (W)
    35
  • Minimum Isolation Voltage
    1200VAC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    240
  • Switching Regulator
    Yes
  • Load Regulation
    3%
  • Line Regulation
    1%
  • Efficiency (%)
    86(Typ)
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    67
  • Output Type
    Fixed
  • Mounting
    Screw
  • Package Height
    10.5
  • Package Width
    76.2
  • Package Length
    63.5
  • PCB changed
    17
  • Pin Count
    17
Order Quantity

Documentation and Resources

Datasheets
Design resources