DC to DC Converter and Switching Regulator Module
20IMX15-12-12-8G
Module DC-DC 20VIN 2-OUT 12V/12V 0.65A/0.65A 15.6W 9-Pin
Bel Power SolutionsProduct Technical Specifications
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Up
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
8.4
Typical Input Voltage (V)
20
Maximum Input Voltage (V)
36
Output Voltage (V)
12
Output Current (A)
0.65(Typ)
Output Power (W)
15.6(Typ)
Minimum Isolation Voltage
1500VAC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
300(Typ)
Switching Regulator
Yes
Load Regulation
1%|3%
Line Regulation
1%|3%
Efficiency (%)
86(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
35
Output Type
Fixed
Mounting
Through Hole
Package Height
10.5
Package Width
40.8
Package Length
50.9
PCB changed
9
Pin Count
9

