Arrow Electronic Components Online
2098067-4|TE|simage
2098067-4|TE|limage
Connector Discrete Wire Housing

2098067-4

Conn Housing HDR 28 POS Crimp ST Cable Mount Brown Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Housing
  • Gender
    HDR
  • Number of Contacts
    28
  • Number of Rows
    5
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Package
  • Product Length (mm)
    20.3
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources