Arrow Electronic Components Online
2097200DLF|BOURNS|simage
2097200DLF|BOURNS|limage
Gas Discharge Tubes - GDTs

2097-200-DLF

Gas Discharge Tubes 2000VDC 1pF Axial Thru-Hole

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • DC Sparkover Voltage Tolerance
    ±20%
  • Maximum Impulse Sparkover Voltage @ 100V/s (V)
    2600
  • Maximum Impulse Sparkover Voltage @ 1KV/s (V)
    2700
  • Typical DC Sparkover Voltage @ 100V/s (V)
    2000
  • Minimum Insulation Resistance @ 100V (GOhm)
    10
  • Maximum Capacitance @ 1MHz (pF)
    1
  • Typical Impulse Life @ 10/1000us (Times)
    400
  • Number of Electrodes
    2
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -30
  • Packaging
    Bulk
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    17.4
  • Product Diameter (mm)
    11.8
  • Failsafe Protection
    No
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources