Connector Headers and PCB Receptacles
2092-1422
Conn Shrouded Header HDR 2 POS 5mm Solder RA Side Entry Thru-Hole Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5
Body Orientation
Right Angle
Maximum Current Rating (A)
15
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
100
Packaging
Box
Product Length (mm)
19.5
Product Depth (mm)
18.6
Product Height (mm)
14.4
Mounting
Through Hole
Order Quantity

