Arrow Electronic Components Online
20921162|WAGO|simage
20921162|WAGO|limage
Connector Headers and PCB Receptacles

2092-1162

1-Conductor THT Female Header, 1.4 mm Dia solder pin, straight, Gripping plate, 2.5 mm2, Pin spacing 5 mm, 12-pole

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources