Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Terminal Block
Gender
RCP
Number of Contacts
4
Terminal Pitch (mm)
5
Number of Rows
1
Number of Circuits
4
Body Orientation
Straight
Maximum Current Rating (A)
15
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
100
Packaging
Box
Housing Color
Light Gray

