Arrow Electronic Components Online
2091420180|MOLEX|simage
2091420180|MOLEX|originalImage
Antennas

2091420180

Antenna Cellular 5.2dBi Gain 960MHz/2690MHz/3800MHz Film

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.71.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Cellular
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Linear
  • Minimum Frequency (MHz)
    698|1710|3300
  • Maximum Frequency (MHz)
    960|2690|3800
  • Typical Antenna Gain
    5.2dBi(Max)
  • Termination
    IPEX MHF|U.FL
  • Packaging
    Film
  • Mounting
    Adhesive
  • Package Height
    0.1
  • Package Width
    14.5
  • Package Length
    85

Documentation and Resources

Datasheets
Design resources