Arrow Electronic Components Online
20911502002000|WAGO|simage
20911502002000|WAGO|limage
Connector Headers and PCB Receptacles

2091-1502/002-000

Conn Shrouded Header M 2 POS 3.5mm ST Cable Mount Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header
  • Gender
    M
  • Number of Contacts
    2
  • Terminal Pitch (mm)
    3.5
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    100
  • Product Length (mm)
    7.5
  • Product Depth (mm)
    44
  • Product Height (mm)
    15.9
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources