Connector Headers and PCB Receptacles
2091-1408
Conn Shrouded Header HDR 8 POS 3.5mm Solder ST Top Entry Thru-Hole Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header
Gender
HDR
Number of Contacts
8
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.5
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
100
Packaging
Box
Product Weight (g)
2.8
Product Length (mm)
30
Product Depth (mm)
12.4
Product Height (mm)
17.5
Tail Length (mm)
3.6
Mounting
Through Hole
Order Quantity

